Part Details for UCC5646PM by Texas Instruments
Overview of UCC5646PM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC5646PM
UCC5646PM CAD Models
UCC5646PM Part Data Attributes:
|
UCC5646PM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5646PM
Texas Instruments
27-Line 3-5V LVD Terminator for Ultra2 and Ultra3 SCSI 64-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for UCC5646PM
This table gives cross-reference parts and alternative options found for UCC5646PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5646PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5686PMTR | 27 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 64-LQFP 0 to 70 | Texas Instruments | UCC5646PM vs UCC5686PMTR |
UCC5686PMTRG4 | 27 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 64-LQFP 0 to 70 | Texas Instruments | UCC5646PM vs UCC5686PMTRG4 |
UCC5686PMG4 | 27 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 64-LQFP 0 to 70 | Texas Instruments | UCC5646PM vs UCC5686PMG4 |