Part Details for UCC5638FQPTR by Unitrode Corporation
Overview of UCC5638FQPTR by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5638FQPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 757 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | SCSI TERMINATOR, 15-LINE, 105OHM, BICMOS, PQFP48 | 477 |
|
$2.7540 / $6.8850 | Buy Now |
|
Quest Components | SCSI TERMINATOR, 15-LINE, 105OHM, BICMOS, PQFP48 | 84 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for UCC5638FQPTR
UCC5638FQPTR CAD Models
UCC5638FQPTR Part Data Attributes
|
UCC5638FQPTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC5638FQPTR
Unitrode Corporation
SCSI Terminator, 15-Line, 105ohm, BICMOS, PQFP48, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
Additional Feature | AUTO SELECTION SINGLE ENDED (SE) OR LOW VOLTAGE DIFFERENTIAL (LVD) TERMINATION | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQFP-G48 | |
Number of Functions | 1 | |
Number of Signal Lines | 15 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |