Part Details for UCC5622FQP by Unitrode Corporation
Overview of UCC5622FQP by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for UCC5622FQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC5622FQP-ND
|
DigiKey | SCSI TERMINATOR, 27-LINE, 110OHM Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
726 In Stock |
|
$3.1200 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 27-Line, 110ohm, BICMOS, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 726 |
|
$2.6800 / $3.1500 | Buy Now |
Part Details for UCC5622FQP
UCC5622FQP CAD Models
UCC5622FQP Part Data Attributes:
|
UCC5622FQP
Unitrode Corporation
Buy Now
|
Compare Parts:
UCC5622FQP
Unitrode Corporation
SCSI Terminator 27-Line 110ohm BICMOS PQFP48
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |