Datasheets
UCC5611DWP by:

Lowest Capacitance 18-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect 28-SOIC 0 to 70

Part Details for UCC5611DWP by Texas Instruments

Overview of UCC5611DWP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC5611DWP

Part # Distributor Description Stock Price Buy
Rochester Electronics SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 20
  • 1 $3.6400
  • 25 $3.5700
  • 100 $3.4200
  • 500 $3.2800
  • 1,000 $3.0900
$3.0900 / $3.6400 Buy Now

Part Details for UCC5611DWP

UCC5611DWP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCC5611DWP Part Data Attributes

UCC5611DWP Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC5611DWP Texas Instruments Lowest Capacitance 18-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect 28-SOIC 0 to 70
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Interface IC Type SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G28
Length 17.905 mm
Number of Functions 1
Number of Signal Lines 18
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pull-up Resistance-Nom 110 Ω
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 2.75 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for UCC5611DWP

This table gives cross-reference parts and alternative options found for UCC5611DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5611DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCC5610DWP Lowest Capacitance 18-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 28-SOIC 0 to 70 Texas Instruments UCC5611DWP vs UCC5610DWP
UCC5611DWPG4 Lowest Capacitance 18-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect 28-SOIC 0 to 70 Texas Instruments UCC5611DWP vs UCC5611DWPG4
UCC5610DWPTR Lowest Capacitance 18-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 28-SOIC 0 to 70 Texas Instruments UCC5611DWP vs UCC5610DWPTR
UCC5611QPTR 18-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, PLASTIC, LCC-28 Texas Instruments UCC5611DWP vs UCC5611QPTR

UCC5611DWP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5611DWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5611DWP by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC5611DWP would you like to use for your alert(s)?
  • Please alert me when UCC5611DWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC5611DWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5611DWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC5611DWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5611DWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5611DWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: