Part Details for UCC5510MWPG4 by Texas Instruments
Results Overview of UCC5510MWPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC5510MWPG4 Information
UCC5510MWPG4 by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for UCC5510MWPG4
UCC5510MWPG4 CAD Models
UCC5510MWPG4 Part Data Attributes
|
UCC5510MWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5510MWPG4
Texas Instruments
9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, 0.300 INCH, 0.88 MM PITCH, POWER, SSOP-36
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC5510MWPG4
This table gives cross-reference parts and alternative options found for UCC5510MWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5510MWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC5510MWPTR | Unitrode Corporation | Check for Price | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO36, SSOP-36 | UCC5510MWPG4 vs UCC5510MWPTR |
LX5249CDBKT | Microsemi Corporation | Check for Price | SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, SSOP-36 | UCC5510MWPG4 vs LX5249CDBKT |
UCC5630AMWPTRG4 | Texas Instruments | Check for Price | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | UCC5510MWPG4 vs UCC5630AMWPTRG4 |
UCC5630AMWPTR | Texas Instruments | Check for Price | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | UCC5510MWPG4 vs UCC5630AMWPTR |
UCC5631AMWP | Texas Instruments | Check for Price | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36 | UCC5510MWPG4 vs UCC5631AMWP |
UCC5630AMWPG4 | Texas Instruments | Check for Price | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | UCC5510MWPG4 vs UCC5630AMWPG4 |
UCC5631AMWP | Unitrode Corporation | Check for Price | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO36, SSOP-36 | UCC5510MWPG4 vs UCC5631AMWP |
UCC5510MWPTR | Unitrode Corp (RETIRED) | Check for Price | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO36, SSOP-36 | UCC5510MWPG4 vs UCC5510MWPTR |
UCC5631AMWP | Unitrode Corp (RETIRED) | Check for Price | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO36, SSOP-36 | UCC5510MWPG4 vs UCC5631AMWP |
UCC5630AMWPTR | Unitrode Corp (RETIRED) | Check for Price | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO36, QSOP-36 | UCC5510MWPG4 vs UCC5630AMWPTR |