-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47435-ND
|
DigiKey | DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1339 In Stock |
|
$1.6827 / $3.1900 | Buy Now |
DISTI #
595-UCC5350MCD
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5A/5A, 3-kVRMS Singl ChanelIsolGateDrive RoHS: Compliant | 2283 |
|
$1.5300 / $3.1900 | Buy Now |
|
Ameya Holding Limited | IC,Gate Driver,Single channel,3-15V input,13.2-33V output,5A,SOIC-8 | 183353 |
|
RFQ | |
|
Win Source Electronics | 5A/5A, 3-KVRMS SINGLE-CHANNEL IS | 4300 |
|
$47.1020 / $70.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5350MCD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5350MCD
Texas Instruments
3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-09 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for UCC5350MCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5350MCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5350MCDR | 3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125 | Texas Instruments | UCC5350MCD vs UCC5350MCDR |
PUCC5350MCQDRQ1 | 5-A/5-A, 5-kVRMS automotive single-channel isolated gate driver with Miller clamp or split output 8-SOIC -40 to 125 | Texas Instruments | UCC5350MCD vs PUCC5350MCQDRQ1 |
UCC5350MCQDQ1 | Automotive, ±5-A single-channel isolated gate driver with miller clamp or split outputs for IGBT/SiC 8-SOIC -40 to 125 | Texas Instruments | UCC5350MCD vs UCC5350MCQDQ1 |