-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DUAL HS POWER FET DRIVR 8SOIC | 15430 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC37323DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37323DRG4
Texas Instruments
Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC37323DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37323DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27423DG4 | Texas Instruments | Check for Price | Dual 4-A MOSFET Driver with Enable 8-SOIC -40 to 105 | UCC37323DRG4 vs UCC27423DG4 |
UCC27423DR | Texas Instruments | $0.5934 | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105 | UCC37323DRG4 vs UCC27423DR |
UCC27423DRG4 | Texas Instruments | Check for Price | Dual 4-A MOSFET Driver with Enable 8-SOIC -40 to 105 | UCC37323DRG4 vs UCC27423DRG4 |
UCC27423D | Texas Instruments | $0.9573 | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105 | UCC37323DRG4 vs UCC27423D |
UCC27424D | Texas Instruments | $1.0003 | 4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105 | UCC37323DRG4 vs UCC27424D |
UCC37324DG4 | Texas Instruments | Check for Price | 4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70 | UCC37323DRG4 vs UCC37324DG4 |
UCC27324P | Texas Instruments | $1.0756 | Non-inverting 4-A/4-A dual-channel low side gate driver 8-PDIP -40 to 125 | UCC37323DRG4 vs UCC27324P |
UCC37324DR | Texas Instruments | Check for Price | 4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70 | UCC37323DRG4 vs UCC37324DR |