-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC28600DG4
|
Mouser Electronics | AC/DC Converters Quasi Res Flyback Green Mode Cntrlr RoHS: Compliant | 7626 |
|
$0.5260 / $1.3500 | Buy Now |
|
Chip1Cloud | 8-Pin Quasi-Resonant Flyback Green-Mode Controller | IC CTRLR PWM GREEN CM OVP 8SOIC | 1720 |
|
RFQ | |
|
Perfect Parts Corporation | 60 |
|
RFQ | ||
|
Win Source Electronics | 8-Pin Quasi-Resonant Flyback Green-Mode Controller | IC CTRLR PWM GREEN CM OVP 8SOIC | 388752 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28600DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28600DG4
Texas Instruments
8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 130 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28600DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28600DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28600DRG4 | 8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105 | Texas Instruments | UCC28600DG4 vs UCC28600DRG4 |
UCC28600DR | 8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105 | Texas Instruments | UCC28600DG4 vs UCC28600DR |
UCC28600TDRQ1 | Automotive 8-pin current mode Flyback controller with green mode 8-SOIC -40 to 105 | Texas Instruments | UCC28600DG4 vs UCC28600TDRQ1 |