Part Details for UC3843BL-D08-T by Unisonic Technologies Co Ltd
Overview of UC3843BL-D08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3843BL-D08-T
UC3843BL-D08-T CAD Models
UC3843BL-D08-T Part Data Attributes:
|
UC3843BL-D08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UC3843BL-D08-T
Unisonic Technologies Co Ltd
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDIP-T8 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3843BL-D08-T
This table gives cross-reference parts and alternative options found for UC3843BL-D08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843BL-D08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2842DM-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Microchip Technology Inc | UC3843BL-D08-T vs SG2842DM-TR |
CS3843AGD14 | 1A SWITCHING CONTROLLER, PDSO14, SO-14 | onsemi | UC3843BL-D08-T vs CS3843AGD14 |
UC3844D8TR | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UC3843BL-D08-T vs UC3844D8TR |
UC3843AD | 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 | Texas Instruments | UC3843BL-D08-T vs UC3843AD |
SG2845M | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Microsemi Corporation | UC3843BL-D08-T vs SG2845M |
SG3842D-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microsemi Corporation | UC3843BL-D08-T vs SG3842D-TR |
CS2845LN8 | 1A SWITCHING CONTROLLER, PDIP8, DIP-8 | onsemi | UC3843BL-D08-T vs CS2845LN8 |
IP3845D-14 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Power and Hybrid / Semelab Limited | UC3843BL-D08-T vs IP3845D-14 |
IP2845AJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UC3843BL-D08-T vs IP2845AJ |
UC3842ADWTR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UC3843BL-D08-T vs UC3842ADWTR |