-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0961
|
Newark | Pwm Controller, Current Mode, Soic-8, Input Voltage:-, Output Voltage:800Mv, Output Current:80Ma, Supply Voltage Min:8V, Supply Voltage Max:17.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:1Mhz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2809D-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3200 / $4.3600 | Buy Now |
DISTI #
296-11401-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
210 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
595-UCC2809D-1
|
Mouser Electronics | Switching Controllers Economy Primary Side Controller RoHS: Compliant | 138 |
|
$1.7800 / $3.5900 | Buy Now |
|
Rochester Electronics | UCC2809-1 Economy Primary Side Controller RoHS: Compliant Status: Active Min Qty: 1 | 1738 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
UCC2809D-1
|
TME | IC: PMIC, PWM controller, -0.4÷0.8A, 1MHz, SO8, Uoper: 8÷19V, 0÷70% Min Qty: 1 | 0 |
|
$2.4100 / $3.4000 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/ECONOMY PRIMARY SIDE CONTROLLER | 14577 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2809D-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2809D-1
Texas Instruments
Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2809D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2809D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2809N-1 | Switching Controller, Current-mode, 0.8A, 110kHz Switching Freq-Max, BCDMOS, PDIP8, DIP-8 | Unitrode Corporation | UCC2809D-1 vs UCC2809N-1 |
UCC1809D-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BCDMOS, PDSO8, | Unitrode Corp (RETIRED) | UCC2809D-1 vs UCC1809D-1 |
UCC1809J-2 | Switching Controller, Current-mode, 0.8A, 110kHz Switching Freq-Max, BCDMOS, CDIP8, DIP-8 | Unitrode Corporation | UCC2809D-1 vs UCC1809J-2 |
UCC2809J-2 | Switching Controller, Current-mode, 0.6A, 1000kHz Switching Freq-Max, BCDMOS, CDIP8, DIP-8 | Unitrode Corp (RETIRED) | UCC2809D-1 vs UCC2809J-2 |
UCC2809J-1 | Switching Controller, Current-mode, 0.6A, 1000kHz Switching Freq-Max, BCDMOS, CDIP8, DIP-8 | Unitrode Corporation | UCC2809D-1 vs UCC2809J-1 |
UCC2809N-2 | 0.8A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UCC2809D-1 vs UCC2809N-2 |
UCC3809N-1G4 | 0.8A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UCC2809D-1 vs UCC3809N-1G4 |
UCC1809DTR-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BCDMOS, PDSO8, | Unitrode Corp (RETIRED) | UCC2809D-1 vs UCC1809DTR-1 |
UCC2809DTR-2G4 | Economy Primary Side Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2809D-1 vs UCC2809DTR-2G4 |
UCC2809D-2 | Economy primary side controller with 150V/8V UVLO, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2809D-1 vs UCC2809D-2 |