Part Details for UCC2809DTR-2G4 by Texas Instruments
Overview of UCC2809DTR-2G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2809DTR-2G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR BST FLYBK ISO 8SOIC | 27000 |
|
RFQ |
Part Details for UCC2809DTR-2G4
UCC2809DTR-2G4 CAD Models
UCC2809DTR-2G4 Part Data Attributes
|
UCC2809DTR-2G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2809DTR-2G4
Texas Instruments
Economy Primary Side Controller 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC2809DTR-2G4
This table gives cross-reference parts and alternative options found for UCC2809DTR-2G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2809DTR-2G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2809N-1 | Switching Controller, Current-mode, 0.8A, 110kHz Switching Freq-Max, BCDMOS, PDIP8, DIP-8 | Unitrode Corporation | UCC2809DTR-2G4 vs UCC2809N-1 |
UCC1809D-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BCDMOS, PDSO8, | Unitrode Corp (RETIRED) | UCC2809DTR-2G4 vs UCC1809D-1 |
UCC1809J-2 | Switching Controller, Current-mode, 0.8A, 110kHz Switching Freq-Max, BCDMOS, CDIP8, DIP-8 | Unitrode Corporation | UCC2809DTR-2G4 vs UCC1809J-2 |
UCC2809J-2 | Switching Controller, Current-mode, 0.6A, 1000kHz Switching Freq-Max, BCDMOS, CDIP8, DIP-8 | Unitrode Corp (RETIRED) | UCC2809DTR-2G4 vs UCC2809J-2 |
UCC2809J-1 | Switching Controller, Current-mode, 0.6A, 1000kHz Switching Freq-Max, BCDMOS, CDIP8, DIP-8 | Unitrode Corporation | UCC2809DTR-2G4 vs UCC2809J-1 |
UCC2809N-2 | 0.8A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UCC2809DTR-2G4 vs UCC2809N-2 |
UCC3809N-1G4 | 0.8A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UCC2809DTR-2G4 vs UCC3809N-1G4 |
UCC1809DTR-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BCDMOS, PDSO8, | Unitrode Corp (RETIRED) | UCC2809DTR-2G4 vs UCC1809DTR-1 |
UCC2809D-2 | Economy primary side controller with 150V/8V UVLO, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2809DTR-2G4 vs UCC2809D-2 |
UCC2809D-2G4 | Economy Primary Side Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2809DTR-2G4 vs UCC2809D-2G4 |