-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-A/10-A single-channel gate driver with 4-V UVLO, 30-V VDD and low prop delay 8-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27614DSGR | Texas Instruments | 10-A/10-A single-channel gate driver with 4-V UVLO, 30-V VDD and low prop delay 8-WSON -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27614DSGRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8WFDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3203 In Stock |
|
$0.5591 / $1.2200 | Buy Now |
DISTI #
595-UCC27614DSGR
|
Mouser Electronics | Gate Drivers 10-A/10-A single-channel gate driver with 4-V UVLO, 30-V VDD and low prop delay 8-WSON -40 to 150 RoHS: Compliant | 20090 |
|
$0.6850 / $1.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC ISOLATION | 197 |
|
$0.8275 | Buy Now |
|
LCSC | WSON-8-EP(2x2) Gate Drivers ROHS | 76 |
|
$0.7971 / $1.3563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27614DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27614DSGR
Texas Instruments
10-A/10-A single-channel gate driver with 4-V UVLO, 30-V VDD and low prop delay 8-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 2 mm |