-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and inverting CMOS input 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41039-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5120 / $1.3200 | Buy Now |
DISTI #
595-UCC27518AQDBVRQ1
|
Mouser Electronics | Gate Drivers AC 4A SGL CH Hi-Spd Low-side Gate Dvr RoHS: Compliant | 2217 |
|
$0.5110 / $0.8800 | Buy Now |
DISTI #
V72:2272_07429102
|
Arrow Electronics | Driver 4A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1586 |
|
$0.4925 / $0.6880 | Buy Now |
DISTI #
63291179
|
Verical | Driver 4A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2221 | Americas - 1586 |
|
$0.4925 / $0.6450 | Buy Now |
|
Ameya Holding Limited | IC GATE DVR LOW SIDE 1CH SOT23-5 | 179455 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE SOT23-5 | 117 |
|
$0.7937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27518AQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27518AQDBVRQ1
Texas Instruments
Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and inverting CMOS input 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC27518AQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27518AQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27518DBVT | Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable 5-SOT-23 -40 to 140 | Texas Instruments | UCC27518AQDBVRQ1 vs UCC27518DBVT |
UCC27518DBVR | Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable 5-SOT-23 -40 to 140 | Texas Instruments | UCC27518AQDBVRQ1 vs UCC27518DBVR |