-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0942
|
Newark | Mosfet Driver, Low Side, Msop Powerpad-8, Driver Configuration:Low Side, Peak Output Current:4A, Supply Voltage Min:4.5V, Supply Voltage Max:15V, Driver Case Style:Msop Powerpad, No. Of Pins:8Pins, Input Delay:25Ns, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27324DGNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7900 / $2.3100 | Buy Now |
DISTI #
296-31999-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8319 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
595-UCC27324DGNR
|
Mouser Electronics | Gate Drivers Dual 4 A Peak High Speed Low-Side RoHS: Compliant | 2381 |
|
$0.4870 / $1.2700 | Buy Now |
DISTI #
76893271
|
Verical | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2306 | Americas - 1242 |
|
$0.5155 / $1.0624 | Buy Now |
DISTI #
UCC27324DGNR
|
TME | IC: driver, MOSFET half-bridge, low-side,gate driver, HVSSOP8, 4A Min Qty: 1 | 240 |
|
$0.8200 / $1.5200 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRIVR DUAL HS 4A 8MSOP | 1561762 |
|
RFQ | |
DISTI #
C1S746202585735
|
Chip1Stop | Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Tube | 2500 |
|
$0.4940 / $1.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE 8MSOP | 756 |
|
$0.4859 / $0.9254 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC MOSFET DRIVR DUAL HS 4A 8MSOP | 8250 |
|
$37.8360 / $56.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27324DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27324DGNR
Texas Instruments
Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, POWER PAD, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | STANDARD | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27324DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27324DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27324DGNG4 | Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125 | Texas Instruments | UCC27324DGNR vs UCC27324DGNG4 |