-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27324DG4 by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC27324 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23 |
|
$0.7438 / $0.8750 | Buy Now |
|
Vyrian | Interface ICs | 279 |
|
RFQ | |
|
Win Source Electronics | IC MOSFET DRIVR DUAL HS 4A 8SOIC | 93950 |
|
$0.1437 / $0.1855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27324DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27324DG4
Texas Instruments
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27324DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27324DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27324D | Texas Instruments | $0.6378 | Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | UCC27324DG4 vs UCC27324D |
UCC27324DRG4 | Texas Instruments | Check for Price | Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | UCC27324DG4 vs UCC27324DRG4 |
UCC27324DR | Texas Instruments | $0.8687 | Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | UCC27324DG4 vs UCC27324DR |
UCC37325DR | Texas Instruments | $0.5315 | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70 | UCC27324DG4 vs UCC37325DR |
UCC37325D | Texas Instruments | $1.0133 | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70 | UCC27324DG4 vs UCC37325D |
UCC37325DGNRG4 | Texas Instruments | Check for Price | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-HVSSOP 0 to 70 | UCC27324DG4 vs UCC37325DGNRG4 |
UCC27324DGNR | Texas Instruments | $0.7626 | Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125 | UCC27324DG4 vs UCC27324DGNR |
UCC27324DGN | Texas Instruments | $0.6378 | Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125 | UCC27324DG4 vs UCC27324DGN |
UCC37325DG4 | Texas Instruments | Check for Price | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 | UCC27324DG4 vs UCC37325DG4 |
UCC37325DGNR | Texas Instruments | $0.5315 | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-HVSSOP 0 to 70 | UCC27324DG4 vs UCC37325DGNR |