-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27323DR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27323DR | Texas Instruments | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC27323DR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1580 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-UCC27323DRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5081 / $1.1200 | Buy Now |
DISTI #
595-UCC27323DR
|
Mouser Electronics | Gate Drivers Dual 4 A Peak High S peed Low-Side A 595-UCC27323D RoHS: Compliant | 1882 |
|
$0.4930 / $1.1300 | Buy Now |
DISTI #
86052124
|
Verical | Driver 4A 2-OUT Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 629 Package Multiple: 1 Date Code: 1101 | Americas - 2547 |
|
$0.5638 / $0.5969 | Buy Now |
|
Rochester Electronics | UCC27323 - Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 2547 |
|
$0.4510 / $0.5306 | Buy Now |
DISTI #
UCC27323DR
|
TME | IC: driver, MOSFET half-bridge, low-side,gate driver, SO8, 4A Min Qty: 1 | 0 |
|
$0.6400 / $1.0400 | RFQ |
|
Ameya Holding Limited | IC MOSFET DRIVR DUAL HS 4A 8SOIC | 2500 |
|
RFQ | |
|
LCSC | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V15V 4A SOIC-8 Gate Drivers ROHS | 508 |
|
$0.6151 / $1.0832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27323DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27323DR
Texas Instruments
Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27323DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27323DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27323D | Texas Instruments | $0.6378 | Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | UCC27323DR vs UCC27323D |
NCP5359DR2G | onsemi | Check for Price | MOSFET Gate Driver for Notebook Power Systems, SOIC-8 Narrow Body, 2500-REEL | UCC27323DR vs NCP5359DR2G |
IR2304SPBF | Infineon Technologies AG | $0.8824 | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | UCC27323DR vs IR2304SPBF |
LM5109AMA/NOPB | Texas Instruments | $0.8402 | 1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125 | UCC27323DR vs LM5109AMA/NOPB |
MAX4426ESA+T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | UCC27323DR vs MAX4426ESA+T |
MAX4426ESA+T | Analog Devices Inc | Check for Price | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | UCC27323DR vs MAX4426ESA+T |
EL7242CS | Intersil Corporation | Check for Price | 2A 2 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO8, SO-8 | UCC27323DR vs EL7242CS |
LM2724AM/NOPB | Texas Instruments | Check for Price | 3.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8 | UCC27323DR vs LM2724AM/NOPB |