-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0939
|
Newark | Driver, Mosfet, Smd, 27321, Soic8, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:35Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27321D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2300 / $3.0700 | Buy Now |
DISTI #
296-13670-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
410 In Stock |
|
$0.9821 / $2.2300 | Buy Now |
DISTI #
595-UCC27321D
|
Mouser Electronics | Gate Drivers Sgl 9-A H-S L-S MOSFET Driver RoHS: Compliant | 1046 |
|
$0.9810 / $2.2200 | Buy Now |
|
Quest Components | 38 |
|
$2.2000 / $3.3000 | Buy Now | |
|
Rochester Electronics | UCC27321 Single 9-A High Speed Low-Side MOSFET Driver With Enable RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7731 |
|
$0.9272 / $1.0900 | Buy Now |
DISTI #
UCC27321D
|
TME | IC: driver, single transistor, low-side,gate driver, SO8, -9÷9A Min Qty: 1 | 104 |
|
$1.6800 / $2.6500 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, SO8, -9÷9A, Channels: 1, 4÷15VDC | 16065 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27321D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27321D
Texas Instruments
Automotive 9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 9 A | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27321D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27321D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27321DR | Automotive 9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105 | Texas Instruments | UCC27321D vs UCC27321DR |
UCC27321DG4 | Single 9-A High Speed Low-Side MOSFET Driver With Enable 8-SOIC -40 to 105 | Texas Instruments | UCC27321D vs UCC27321DG4 |