-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27282DRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4999 In Stock |
|
$0.6178 / $1.3300 | Buy Now |
DISTI #
595-UCC27282DR
|
Mouser Electronics | Gate Drivers 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125 RoHS: Compliant | 11101 |
|
$0.5860 / $1.5000 | Buy Now |
DISTI #
UCC27282DR
|
TME | IC: driver, MOSFET half-bridge, MOSFET gate driver, SO8, 3A Min Qty: 1 | 0 |
|
$0.8100 / $1.3000 | RFQ |
|
NexGen Digital | 137460 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 3-A, 120-V HALF BRIDGE GATE DRIV | 2572 |
|
$0.4825 / $0.8730 | Buy Now |
|
LCSC | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V16V 3.5A SOIC-8 Gate Drivers ROHS | 1638 |
|
$0.4798 / $0.8679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27282DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27282DR
Texas Instruments
3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-13 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for UCC27282DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27282DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27282QDQ1 | Texas Instruments | $1.1843 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125 | UCC27282DR vs UCC27282QDQ1 |