-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27211DDAR | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 8-SO PowerPAD -40 to 140 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30344-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2977 In Stock |
|
$0.8139 / $1.6800 | Buy Now |
DISTI #
2156-UCC27211DDAR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1208 In Stock |
|
$0.8500 | Buy Now |
DISTI #
595-UCC27211DDAR
|
Mouser Electronics | Gate Drivers 4A Peak,Hi Freq High/Low-Side Driver RoHS: Compliant | 1778 |
|
$0.7750 / $1.9000 | Buy Now |
|
Rochester Electronics | UCC27211 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver RoHS: Compliant Status: Active Min Qty: 1 | 1208 |
|
$0.6965 / $0.8194 | Buy Now |
DISTI #
UCC27211DDAR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, SO8, 4A, 50÷290mV, Ch: 2 Min Qty: 1 | 0 |
|
$1.1100 / $1.8000 | RFQ |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 8SOPWR | 102 |
|
$1.1571 / $1.8263 | Buy Now |
|
LCSC | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V17V 4A SOIC-8-EP Gate Drivers ROHS | 26 |
|
$1.1508 / $1.8540 | Buy Now |
|
Win Source Electronics | IC DVR HIGH/LOW SIDE 4A 8SOPWR | 22300 |
|
$0.8376 / $1.2563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27211DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27211DDAR
Texas Instruments
4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.6 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27211DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27211DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E9-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E9-E/SN |
MIC4103YMTR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | UCC27211DDAR vs MIC4103YMTR |
MCP14E11-E/MF | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E11-E/MF |
UCC27211DRMR | 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 150 | Texas Instruments | UCC27211DDAR vs UCC27211DRMR |
MCP14E9T-E/MF | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E9T-E/MF |
MCP14E10-E/P | 3 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E10-E/P |
MIC4103YMTR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | Micrel Inc | UCC27211DDAR vs MIC4103YMTR |
MCP14E9-E/P | 3 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E9-E/P |
MCP14E11-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E11-E/SN |
MCP14E9T-E/SN | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | UCC27211DDAR vs MCP14E9T-E/SN |