-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27211ADRMRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2204 In Stock |
|
$0.6993 / $1.8300 | Buy Now |
DISTI #
595-UCC27211ADRMR
|
Mouser Electronics | Gate Drivers 120V Boot 4A Peak Hi Freq RoHS: Compliant | 1448 |
|
$0.6560 / $1.5400 | Buy Now |
DISTI #
UCC27211ADRMR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, VSON8, 4A, 50÷290mV, Ch: 2 Min Qty: 1 | 0 |
|
$1.1300 / $1.8000 | RFQ |
|
LCSC | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V17V 4A VSON-8-EP(4x4) Gate Drivers ROHS | 63 |
|
$0.8239 / $1.4445 | Buy Now |
|
Win Source Electronics | IC DVR HIGH/LOW SIDE 4A 8VSON | 25700 |
|
$0.9943 / $1.2842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27211ADRMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27211ADRMR
Texas Instruments
4-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 42 µs | |
Turn-on Time | 42 µs | |
Width | 4 mm |