Datasheets
UCC27200ADRMR by: Texas Instruments

3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 150

Part Details for UCC27200ADRMR by Texas Instruments

Overview of UCC27200ADRMR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive Motor control systems

Price & Stock for UCC27200ADRMR

Part # Distributor Description Stock Price Buy
DISTI # 296-29828-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7200
  • 3,000 $0.8582
  • 6,000 $0.8401
  • 9,000 $0.8311
$0.8311 / $1.7200 Buy Now
DISTI # 595-UCC27200ADRMR
Mouser Electronics Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drv RoHS: Compliant 3028
  • 1 $1.8600
  • 10 $1.5800
  • 100 $1.3500
  • 250 $1.2700
  • 500 $1.1100
  • 1,000 $0.9250
  • 3,000 $0.8800
  • 6,000 $0.8140
$0.8140 / $1.8600 Buy Now
DISTI # UCC27200ADRMR
TME IC: driver, H-bridge,MOSFET half-bridge, VSON8, 3A, Ch: 2, 8÷17VDC Min Qty: 1 0
  • 1 $1.9000
  • 5 $1.7100
  • 25 $1.5100
  • 100 $1.3600
  • 500 $1.2700
  • 3,000 $1.2200
  • 6,000 $1.1900
$1.1900 / $1.9000 RFQ

Part Details for UCC27200ADRMR

UCC27200ADRMR CAD Models

UCC27200ADRMR Part Data Attributes

UCC27200ADRMR Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC27200ADRMR Texas Instruments 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 150
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description HVSON, SOLCC8,.16,32
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections UNDER VOLTAGE
Driver Number of Bits 2
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code S-PDSO-N8
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Output Current-Max 3 A
Output Peak Current Limit-Nom 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.16,32
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 4 mA
Supply Voltage-Max 17 V
Supply Voltage-Min 8 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for UCC27200ADRMR

This table gives cross-reference parts and alternative options found for UCC27200ADRMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200ADRMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCC27200DRMTG4 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments UCC27200ADRMR vs UCC27200DRMTG4
UCC27200D 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140 Texas Instruments UCC27200ADRMR vs UCC27200D
UCC27200DDARG4 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments UCC27200ADRMR vs UCC27200DDARG4
UCC27200DDA 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200ADRMR vs UCC27200DDA
UCC27200ADR 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SOIC -40 to 150 Texas Instruments UCC27200ADRMR vs UCC27200ADR
UCC27200ADRM IC 3 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, PLASTIC, VSON-8, Peripheral Driver Texas Instruments UCC27200ADRMR vs UCC27200ADRM
UCC27200ADRC 3A HALF BRIDGE BASED PRPHL DRVR, PDSO9, 3 X 3 MM, SON-9 Texas Instruments UCC27200ADRMR vs UCC27200ADRC
UCC27200DDAR 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 150 Texas Instruments UCC27200ADRMR vs UCC27200DDAR
UCC27200DRMRG4 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments UCC27200ADRMR vs UCC27200DRMRG4
UCC27200DRMR 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 150 Texas Instruments UCC27200ADRMR vs UCC27200DRMR

UCC27200ADRMR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27200ADRMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27200ADRMR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27200ADRMR would you like to use for your alert(s)?
  • Please alert me when UCC27200ADRMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27200ADRMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27200ADRMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27200ADRMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27200ADRMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27200ADRMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: