-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms 1.5A/2A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC23511DWYR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC23511DWYRCT-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 6SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$0.3072 / $0.7400 | Buy Now |
DISTI #
595-UCC23511DWYR
|
Mouser Electronics | Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-com A 595-UCC23511DWY RoHS: Compliant | 1523 |
|
$0.2980 / $0.7400 | Buy Now |
|
LCSC | SO-6-6.8mm Operational Amplifier ROHS | 3598 |
|
$0.2875 / $0.5379 | Buy Now |
|
Vyrian | Interface ICs | 17981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC23511DWYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC23511DWYR
Texas Instruments
5.7kVrms 1.5A/2A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-04 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 14 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 14 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.68 mm |
This table gives cross-reference parts and alternative options found for UCC23511DWYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC23511DWYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC23511DWYT | Texas Instruments | Check for Price | 1-A, 5.7-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 125 | UCC23511DWYR vs UCC23511DWYT |