-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms ±10A, single-channel isolated gate driver w/ DESAT & internal miller clamp for IGBT/SiCFETs 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC21750DW | Texas Instruments | Single channel isolated gate driver for SiC/IGBT with advanced protection and high-CMTI 16-SOIC -40 to 125 | |
UCC21750DWR | Texas Instruments | Single channel isolated gate driver for SiC/IGBT with advanced protection and high-CMTI 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21750DW-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4403 In Stock |
|
$3.5830 / $6.3200 | Buy Now |
DISTI #
595-UCC21750DW
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms +/-10A, single-channel isolated gate driver w/ DESAT & internal miller clamp for IGBT/SiCFETs 16-SOIC -40 to 125 RoHS: Compliant | 1304 |
|
$3.4800 / $6.3200 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$5.1504 / $8.3520 | Buy Now | |
|
Win Source Electronics | ?10A SIC/IGBT SINGLE-CHANNEL ISO / 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC | 3300 |
|
$3.6415 / $5.4622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21750DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21750DW
Texas Instruments
5.7kVrms ±10A, single-channel isolated gate driver w/ DESAT & internal miller clamp for IGBT/SiCFETs 16-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UCC21750DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21750DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC21750QDWQ1 | Texas Instruments | $3.2912 | Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125 | UCC21750DW vs UCC21750QDWQ1 |
UCC21750QDWRQ1 | Texas Instruments | Check for Price | Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125 | UCC21750DW vs UCC21750QDWRQ1 |
MIC5019YFT-TR | Microchip Technology Inc | $0.9900 | BUF OR INV BASED MOSFET DRIVER | UCC21750DW vs MIC5019YFT-TR |
PUCC21736QDWRQ1 | Texas Instruments | Check for Price | Automotive 10-A isolated single channel gate driver for SiC/IGBT with active short circuit 16-SOIC -40 to 125 | UCC21750DW vs PUCC21736QDWRQ1 |
UCC21736QDWQ1 | Texas Instruments | $3.0374 | Automotive 5.7kVrms, ±10A isolated single-channel gate driver with active short circuit for IGBT/SiC 16-SOIC -40 to 125 | UCC21750DW vs UCC21736QDWQ1 |
UCC21736QDWRQ1 | Texas Instruments | Check for Price | Automotive 5.7kVrms, ±10A isolated single-channel gate driver with active short circuit for IGBT/SiC 16-SOIC -40 to 125 | UCC21750DW vs UCC21736QDWRQ1 |