-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms, 4A/6A dual-channel isolated gate driver with EN & DT pins in DWK pkg for IGBT/SiC F 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC21530DWK by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21530DWK-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5503 In Stock |
|
$3.4017 / $6.0300 | Buy Now |
DISTI #
595-UCC21530DWK
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21530DWKR RoHS: Compliant | 2682 |
|
$3.1400 / $6.0300 | Buy Now |
DISTI #
UCC21530DWK
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO14 Min Qty: 1 | 0 |
|
$5.3300 / $7.4600 | RFQ |
|
LCSC | SOIC-14 Isolators - Gate Drivers ROHS | 38 |
|
$1.9201 / $2.9222 | Buy Now |
|
Win Source Electronics | IC GATE DRVR ISOLATED / Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC | 17150 |
|
$3.3867 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21530DWK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21530DWK
Texas Instruments
5.7kVrms, 4A/6A dual-channel isolated gate driver with EN & DT pins in DWK pkg for IGBT/SiC F 14-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 14.7 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC21530DWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21530DWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PUCC21530DWKR | Texas Instruments | Check for Price | Buffer/Inverter Based Peripheral Driver | UCC21530DWK vs PUCC21530DWKR |
UCC21530DWKR | Texas Instruments | Check for Price | 5.7kVrms, 4A/6A dual-channel isolated gate driver with EN & DT pins in DWK pkg for IGBT/SiC F 14-SOIC -40 to 125 | UCC21530DWK vs UCC21530DWKR |
PUCC21530QDWKRQ1 | Texas Instruments | Check for Price | Buffer/Inverter Based Peripheral Driver | UCC21530DWK vs PUCC21530QDWKRQ1 |
UCC21530QDWKQ1 | Texas Instruments | Check for Price | Automotive, 4A, 6A, 5.7kVRMS, isolated dual-channel gate driver with EN and DT pins for IGBT/SiC 14-SOIC -40 to 125 | UCC21530DWK vs UCC21530QDWKQ1 |
PUCC21530QDWKQ1 | Texas Instruments | Check for Price | Automotive, 4A, 6A, 5.7kVRMS, isolated dual-channel gate driver with EN and DT pins for IGBT/SiC 14-SOIC | UCC21530DWK vs PUCC21530QDWKQ1 |