-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.75kVrms, 4A/6A dual-channel isolated gate driver w/ programmable deadtime in DWK pkg 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21320QDWKRQ1CT-ND
|
DigiKey | DGT ISO 3.75KV 2CH GT DVR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3077 In Stock |
|
$2.6624 / $5.3000 | Buy Now |
DISTI #
595-UCC21320QDWKRQ1
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive 3.75kVrms, 4A/6A dual-channel isolated gate driver w/ programmable deadtime in DWK pkg 14-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$2.6600 / $5.3000 | Order Now |
|
Ameya Holding Limited | 94210 |
|
RFQ | ||
|
Chip1Cloud | 4A/6A 3KVRMS DUAL CH ISO DR 8V U / 4A, 6A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 14-SOIC | 22966 |
|
RFQ | |
|
LCSC | SOIC-14P-300mil Gate Drive ICs ROHS | 4 |
|
$3.8030 / $5.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21320QDWKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21320QDWKRQ1
Texas Instruments
Automotive 3.75kVrms, 4A/6A dual-channel isolated gate driver w/ programmable deadtime in DWK pkg 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14,.42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-27 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.42 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 9.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 30 µs | |
Turn-on Time | 0.03 µs | |
Width | 7.5 mm |