-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5kVrms, 4A/6A dual-channel isolated gate driver with dual input, 5V UVLO & LGA package 13-VLGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8361
|
Newark | Mosfet/Igbt Driver, Half Bridge, Vlga-13, Driver Configuration:Half Bridge, Peak Output Current:6A, Supply Voltage Min:3V, Supply Voltage Max:18V, Driver Case Style:Vlga, No. Of Pins:13Pins, Input Delay:19Ns, Output Delay:19Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC21225ANPLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$4.8200 / $5.7900 | Buy Now |
DISTI #
296-46934-1-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 13VLGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1741 In Stock |
|
$2.4515 / $4.8800 | Buy Now |
DISTI #
595-UCC21225ANPLT
|
Mouser Electronics | Galvanically Isolated Gate Drivers 2.5kVrms, 4A/6A dual-channel isolated gate driver with dual input, 5V UVLO & LGA package 13-VLGA -40 to 125 RoHS: Compliant | 297 |
|
$2.4500 / $4.8800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.5340 / $5.4300 | Buy Now | |
|
Quest Components | 200 |
|
$3.6260 / $5.8800 | Buy Now | |
|
Ameya Holding Limited | 116570 |
|
RFQ | ||
DISTI #
3118857
|
element14 Asia-Pacific | MOSFET/IGBT DRIVER, HALF BRIDGE, VLGA-13 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 18 |
|
$3.1998 / $5.1226 | Buy Now |
DISTI #
3118857
|
Farnell | MOSFET/IGBT DRIVER, HALF BRIDGE, VLGA-13 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 18 |
|
$3.0471 / $5.4073 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GATE DRVR 13VLGA / Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) | 49998 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21225ANPLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21225ANPLT
Texas Instruments
2.5kVrms, 4A/6A dual-channel isolated gate driver with dual input, 5V UVLO & LGA package 13-VLGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFLGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-14 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-XBGA-B13 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 5 mm |