-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21222QDRQ1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9216 In Stock |
|
$2.1963 / $4.3800 | Buy Now |
DISTI #
595-UCC21222QDRQ1
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125 RoHS: Compliant | 3408 |
|
$1.8900 / $3.1600 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Ameya Holding Limited | 4A/6A 2KVRMS DUAL CH ISO DR 8V | 3721 |
|
RFQ | |
|
ComSIT USA | AUTOMOTIVE 4-AMP, 6-AMP, 3.0-KVRMS ISOLATED DUAL-CHANNEL GATE DRIVER Half Bridge Based IGBT/MOSFET Driver, PDSO16 RoHS: Compliant | Americas - 500 |
|
RFQ | |
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 16SOIC | 5247 |
|
RFQ | |
|
LCSC | Half Bridge 2 4A 5ns 6ns 3V5.5V 6A SOIC-16 Gate Drive ICs ROHS | 1 |
|
$2.0837 / $2.9338 | Buy Now |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 16SOIC | 4690 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21222QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21222QDRQ1
Texas Instruments
Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 9.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC21222QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21222QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC21222QDQ1 | Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125 | Texas Instruments | UCC21222QDRQ1 vs UCC21222QDQ1 |
UCC21222DR | 3.0kVrms 4A/6A dual-channel isolated gate driver with disable pin, programmable deadtime & 8V UVLO 16-SOIC -40 to 125 | Texas Instruments | UCC21222QDRQ1 vs UCC21222DR |