Part Details for UCC15701J by Texas Instruments
Overview of UCC15701J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UCC15701J
UCC15701J CAD Models
UCC15701J Part Data Attributes:
|
UCC15701J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC15701J
Texas Instruments
Advanced Voltage Mode Pulse Width Modulator 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC15701J
This table gives cross-reference parts and alternative options found for UCC15701J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC15701J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC35701N | 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-PDIP 0 to 70 | Texas Instruments | UCC15701J vs UCC35701N |
UCC25701N | 15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-PDIP -40 to 85 | Texas Instruments | UCC15701J vs UCC25701N |