-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7069
|
Newark | Ic, Adv Volt Mode Pwm 14-Dip, Input Voltage:-, Output Voltage:-, Output Current:180Ma, Supply Voltage Min:600Mv, Supply Voltage Max:4V, Controller Ic Case Style:Dip, No. Of Pins:14Pins, Frequency:700Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC25701N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$10.4500 / $13.1200 | Buy Now |
DISTI #
296-11364-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
22 In Stock |
|
$5.7112 / $7.7200 | Buy Now |
DISTI #
595-UCC25701N
|
Mouser Electronics | Switching Controllers Adv Voltage Mode RoHS: Compliant | 46 |
|
$5.7100 / $7.7200 | Buy Now |
|
Rochester Electronics | UCC25701 Advanced Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 7908 |
|
$5.6600 / $6.6600 | Buy Now |
DISTI #
UCC25701N
|
TME | IC: PMIC, PWM controller, DIP14, -40÷85°C, Usup: 13÷15V, tube, SMPS Min Qty: 1 | 0 |
|
$8.0300 / $11.2000 | RFQ |
|
Ameya Holding Limited | UCC25701N PWM 电压模式控制器, 升压、反激式、正向, 1000 mA, 700 kHz, 14针 PDIP封装 | 14852 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC25701N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC25701N
Texas Instruments
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC25701N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25701N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC35701NG4 | Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70 | Texas Instruments | UCC25701N vs UCC35701NG4 |