Part Details for UCA2E680MHD1TN by Nichicon Corporation
Overview of UCA2E680MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2E680MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6213
|
Newark | Radials/Tp&ammo |Nichicon UCA2E680MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 / $0.7500 | Buy Now |
DISTI #
493-4769-1-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
270 In Stock |
|
$0.5409 / $1.8900 | Buy Now |
DISTI #
647-UCA2E680MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 250 Volts 20% RoHS: Compliant | 190 |
|
$0.5360 / $1.7300 | Buy Now |
Part Details for UCA2E680MHD1TN
UCA2E680MHD1TN CAD Models
UCA2E680MHD1TN Part Data Attributes
|
UCA2E680MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2E680MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.78 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCA2E680MHD1TN
This table gives cross-reference parts and alternative options found for UCA2E680MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2E680MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2680MDM1625RTN211C | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 2680MDM1625RTN211C |
2680MDM1625RFN9110 | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 2680MDM1625RFN9110 |
8680MDM1625RAN511M | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 8680MDM1625RAN511M |
8680MDM1625RFN311P | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 8680MDM1625RFN311P |
1680MDM1625RTN911M | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 1680MDM1625RTN911M |
1680MDM1625RYN711P | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 1680MDM1625RYN711P |
1680MDM1625RAN911B | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 1680MDM1625RAN911B |
1680MDM1625RTN411P | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 1680MDM1625RTN411P |
8680MDM1625LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 8680MDM1625LEN911C |
8680MDM1625RAN511P | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E680MHD1TN vs 8680MDM1625RAN511P |