1680MDM1625RTN411P
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL

Overview of 1680MDM1625RTN411P by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1680MDM1625RTN411P by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1680MDM1625RTN411P by Fenghua (HK) Electronics Ltd

1680MDM1625RTN411P
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
430 mA
Want to compare parts?
  1. 1680MDM1625RTN411P
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1680MDM1625RTN411P

This table gives cross-reference parts and alternative options found for 1680MDM1625RTN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1680MDM1625RTN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2680MDM1625RTN211C CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 2680MDM1625RTN211C
2680MDM1625RFN9110 CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 2680MDM1625RFN9110
8680MDM1625RAN511M CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 8680MDM1625RAN511M
8680MDM1625RFN311P CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 8680MDM1625RFN311P
1680MDM1625RTN911M CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 1680MDM1625RTN911M
1680MDM1625RYN711P CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 1680MDM1625RYN711P
1680MDM1625RAN911B CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 1680MDM1625RAN911B
8680MDM1625LEN911C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 8680MDM1625LEN911C
8680MDM1625RAN511P CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 8680MDM1625RAN511P
8680MDM1625LEN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, Fenghua (HK) Electronics Ltd 1680MDM1625RTN411P vs 8680MDM1625LEN411P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1680MDM1625RTN411P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1680MDM1625RTN411P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1680MDM1625RTN411P would you like to use for your alert(s)?
  • Please alert me when 1680MDM1625RTN411P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1680MDM1625RTN411P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1680MDM1625RTN411P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1680MDM1625RTN411P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1680MDM1625RTN411P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1680MDM1625RTN411P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: