Part Details for UC7815AK/883BC by Unitrode Corporation
Overview of UC7815AK/883BC by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC7815AK/883BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for UC7815AK/883BC
UC7815AK/883BC CAD Models
UC7815AK/883BC Part Data Attributes:
|
UC7815AK/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC7815AK/883BC
Unitrode Corporation
Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for UC7815AK/883BC
This table gives cross-reference parts and alternative options found for UC7815AK/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC7815AK/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140K-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | UC7815AK/883BC vs LM140K-15-BSS2 |
OM1815NKM | Fixed Positive Standard Regulator, 15VMBFM2, HERMETIC SEALED, METAL, TO-3, 3 PIN | International Rectifier | UC7815AK/883BC vs OM1815NKM |
IP7815K-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | UC7815AK/883BC vs IP7815K-BSS2 |
SG140-15K | Regulator, 1 Output, BIPolar, | Microsemi Corporation | UC7815AK/883BC vs SG140-15K |
JM38510/10708BYA | Fixed Positive Standard Regulator, 15V, MBFM2, METAL CAN, TO-3, 2 PIN | Defense Logistics Agency | UC7815AK/883BC vs JM38510/10708BYA |
IP7815AK | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7815AK/883BC vs IP7815AK |
LM140AK-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, METAL PACKAGE-3 | Motorola Mobility LLC | UC7815AK/883BC vs LM140AK-15 |
IP140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | UC7815AK/883BC vs IP140AK-15R1 |
LM7815AKR1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7815AK/883BC vs LM7815AKR1 |
LM140K-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | UC7815AK/883BC vs LM140K-15R1 |