Datasheets
IP7815AK by:

15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN

Part Details for IP7815AK by TT Electronics Power and Hybrid / Semelab Limited

Overview of IP7815AK by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IP7815AK

IP7815AK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IP7815AK Part Data Attributes

IP7815AK TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
IP7815AK TT Electronics Power and Hybrid / Semelab Limited 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code TO-204AA
Package Description TO-3,
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Load Regulation-Max 0.075%
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 15.45 V
Output Voltage1-Min 14.55 V
Output Voltage1-Nom 15 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tolerance-Max 3%

Alternate Parts for IP7815AK

This table gives cross-reference parts and alternative options found for IP7815AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7815AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IP7815AK Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN TT Electronics Resistors IP7815AK vs IP7815AK
Part Number Description Manufacturer Compare
LM140AK-15/883B 15 V FIXED POSITIVE REGULATOR, MBFM2 Texas Instruments IP7815AK vs LM140AK-15/883B
M38510/10708BYA Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 Microchip Technology Inc IP7815AK vs M38510/10708BYA
LM140AK-15R1 Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP7815AK vs LM140AK-15R1
SG7815K-883B Fixed Positive Standard Regulator, 15V, BIPolar, MDFM3 Microchip Technology Inc IP7815AK vs SG7815K-883B
IP7815K Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN TT Electronics Resistors IP7815AK vs IP7815K
5962-8855301YA Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, Linfinity Microelectronics IP7815AK vs 5962-8855301YA
SG140-15K/883B Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN Microsemi Corporation IP7815AK vs SG140-15K/883B
OM1815NKM Fixed Positive Standard Regulator, 15VMBFM2, HERMETIC SEALED, METAL, TO-3, 3 PIN International Rectifier IP7815AK vs OM1815NKM
LM7815AKR1 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7815AK vs LM7815AKR1
LM140AK-15R1 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7815AK vs LM140AK-15R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP7815AK by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP7815AK by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of IP7815AK would you like to use for your alert(s)?
  • Please alert me when IP7815AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP7815AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP7815AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP7815AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP7815AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP7815AK by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: