Part Details for UC5601DWPTR by Unitrode Corporation
Overview of UC5601DWPTR by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC5601DWPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18-LINE 110 ohm SCSI BUS TERMINATOR, PDSO28 | 8972 |
|
$4.1029 / $11.7225 | Buy Now |
Part Details for UC5601DWPTR
UC5601DWPTR CAD Models
UC5601DWPTR Part Data Attributes
|
UC5601DWPTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC5601DWPTR
Unitrode Corporation
SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28, SOIC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |