Part Details for UC5601DWP by Unitrode Corporation
Overview of UC5601DWP by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC5601DWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 474 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, SOP | 85 |
|
$4.5500 / $10.5000 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, SOP | 24 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, SOP | 4945 |
|
$6.8250 / $13.6500 | Buy Now |
Part Details for UC5601DWP
UC5601DWP CAD Models
UC5601DWP Part Data Attributes
|
UC5601DWP
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC5601DWP
Unitrode Corporation
SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |