Part Details for UC3909DW by Rochester Electronics LLC
Overview of UC3909DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3909DW
UC3909DW CAD Models
UC3909DW Part Data Attributes
|
UC3909DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3909DW
Rochester Electronics LLC
0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.365 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 242 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3909DW
This table gives cross-reference parts and alternative options found for UC3909DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3909DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3909DWTR | 0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PDSO20 | Texas Instruments | UC3909DW vs UC3909DWTR |
UC2909DWG4 | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | UC3909DW vs UC2909DWG4 |
UC2909DWTR | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | UC3909DW vs UC2909DWTR |
UC3909DWG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70 | Texas Instruments | UC3909DW vs UC3909DWG4 |
UC3909DWTRG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70 | Texas Instruments | UC3909DW vs UC3909DWTRG4 |
UC2909MDWREP | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | Texas Instruments | UC3909DW vs UC2909MDWREP |
UC2909DWTR | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -40 to 85 | Texas Instruments | UC3909DW vs UC2909DWTR |