Part Details for UC3909DWTRG4 by Texas Instruments
Overview of UC3909DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3909DWTRG4
UC3909DWTRG4 CAD Models
UC3909DWTRG4 Part Data Attributes
|
UC3909DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3909DWTRG4
Texas Instruments
Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 19 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 242 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3909DWTRG4
This table gives cross-reference parts and alternative options found for UC3909DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3909DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3909DWTR | 0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PDSO20 | Texas Instruments | UC3909DWTRG4 vs UC3909DWTR |
UC2909DWG4 | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | UC3909DWTRG4 vs UC2909DWG4 |
UC3909DW | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | UC3909DWTRG4 vs UC3909DW |
UC2909DWTR | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | UC3909DWTRG4 vs UC2909DWTR |
UC3909DWG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70 | Texas Instruments | UC3909DWTRG4 vs UC3909DWG4 |
UC2909MDWREP | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | Texas Instruments | UC3909DWTRG4 vs UC2909MDWREP |
UC2909DWTR | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -40 to 85 | Texas Instruments | UC3909DWTRG4 vs UC2909DWTR |