Datasheets
UC3844BD1 by:

1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8

Part Details for UC3844BD1 by Motorola Mobility LLC

Overview of UC3844BD1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for UC3844BD1

UC3844BD1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC3844BD1 Part Data Attributes

UC3844BD1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
UC3844BD1 Motorola Mobility LLC 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 11.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 17 mA
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for UC3844BD1

This table gives cross-reference parts and alternative options found for UC3844BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC2844BD1R2 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC2844BD1R2
UC3844BD1 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC3844BD1
UC3844BVD1 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC3844BVD1
UC3844BVD1R2 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC3844BVD1R2
UC2844AD8TR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC2844AD8TR
UC2844AQD8R 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC2844AQD8R
LT1244CS8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc UC3844BD1 vs LT1244CS8
UC2844BD1R2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC UC3844BD1 vs UC2844BD1R2
LT1244IS8#PBF LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology UC3844BD1 vs LT1244IS8#PBF
CS3844GD8 1A SWITCHING CONTROLLER, PDSO8, SO-8 onsemi UC3844BD1 vs CS3844GD8
Part Number Description Manufacturer Compare
UC2844BDR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC UC3844BD1 vs UC2844BDR2
UC2843ADR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC UC3844BD1 vs UC2843ADR2
UC3844BVDG 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC UC3844BD1 vs UC3844BVDG
UC2843D 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC UC3844BD1 vs UC2843D
UC3843BVD1R2G 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC3843BVD1R2G
UC3845DR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC UC3844BD1 vs UC3845DR2
UC2844AQD8R 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC2844AQD8R
UC2845BD1G 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC2845BD1G
UC3843BD1G 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC UC3844BD1 vs UC3843BD1G
UC3843ADR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC UC3844BD1 vs UC3843ADR2

UC3844BD1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3844BD1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3844BD1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of UC3844BD1 would you like to use for your alert(s)?
  • Please alert me when UC3844BD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3844BD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3844BD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3844BD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3844BD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3844BD1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: