Part Details for CS3844GD8 by onsemi
Overview of CS3844GD8 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3844GD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS3844GD8-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 437 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6961 In Stock |
|
$0.6900 | Buy Now |
DISTI #
86101335
|
Verical | CS3844GD8 Min Qty: 483 Package Multiple: 1 Date Code: 0101 | Americas - 6961 |
|
$0.7021 / $0.7765 | Buy Now |
|
Rochester Electronics | CS3844 - Switching Controller, Current-mode, 1A, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6961 |
|
$0.5617 / $0.6608 | Buy Now |
Part Details for CS3844GD8
CS3844GD8 CAD Models
CS3844GD8 Part Data Attributes
|
CS3844GD8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3844GD8
onsemi
1A SWITCHING CONTROLLER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS3844GD8
This table gives cross-reference parts and alternative options found for CS3844GD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3844GD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1244IS8 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8 | CS3844GD8 vs LT1244IS8 |
UC3844BVD1 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | CS3844GD8 vs UC3844BVD1 |
UC3844BD1 | Motorola Mobility LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | CS3844GD8 vs UC3844BD1 |
LT1244IS8#PBF | Linear Technology | Check for Price | LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | CS3844GD8 vs LT1244IS8#PBF |
UC2844AQD8 | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | CS3844GD8 vs UC2844AQD8 |
UC2844AD8TR | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | CS3844GD8 vs UC2844AD8TR |
UC3844BD1R2 | Motorola Mobility LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | CS3844GD8 vs UC3844BD1R2 |
LT1244IS8 | Linear Technology | Check for Price | LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | CS3844GD8 vs LT1244IS8 |
HA17384SRP | Hitachi Ltd | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | CS3844GD8 vs HA17384SRP |
UC2844BD1R2G | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | CS3844GD8 vs UC2844BD1R2G |