-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3708NE | Texas Instruments | Non-Inverting High Speed Power Drivers 16-PDIP 0 to 70 | |
UC3708N | Texas Instruments | Non-Inverting High Speed Power Drivers 8-PDIP 0 to 70 | |
UC3708NG4 | Texas Instruments | Non-Inverting High Speed Power Drivers 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6378
|
Newark | Mosfet Driver, 2 Ch, 35V, 8Dip, Driver Configuration:Non-Inverting, Peak Output Current:3A, Supply Voltage Min:5V, Supply Voltage Max:35V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3708N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.9000 / $15.4200 | Buy Now |
DISTI #
296-12120-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8258 / $13.7200 | Buy Now |
DISTI #
595-UC3708N
|
Mouser Electronics | Gate Drivers Non-Inv High Speed Power Driver RoHS: Compliant | 140 |
|
$7.8200 / $12.7000 | Buy Now |
|
Bristol Electronics | 343 |
|
RFQ | ||
|
Rochester Electronics | UC3708 Non-Inverting High Speed Power Drivers RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$6.9400 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3708N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3708N
Texas Instruments
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.075 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3708N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3708N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0051401QPX | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC3708N vs 5962-0051401QPX |
UC2708N | 3-A/3-A dual-channel gate driver with 35-V VDD in 16-pin SOIC package 8-PDIP -40 to 85 | Texas Instruments | UC3708N vs UC2708N |
5962-0051401QPA | 3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125 | Texas Instruments | UC3708N vs 5962-0051401QPA |
UC1708J | 3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125 | Texas Instruments | UC3708N vs UC1708J |