Part Details for UC3708JE by Unitrode Corporation
Overview of UC3708JE by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3708JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3708JE-ND
|
DigiKey | BUFFER/INVERTER BASED MOSFET DRI Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$4.5600 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 16 Pin, Ceramic, DIP | 61 |
|
$3.8123 / $8.7975 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for UC3708JE
UC3708JE CAD Models
UC3708JE Part Data Attributes:
|
UC3708JE
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3708JE
Unitrode Corporation
Buffer/Inverter Based MOSFET Driver 3A BIPolar CDIP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.045 µs |