Part Details for UC3708JE by Texas Instruments
Overview of UC3708JE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC3708JE
UC3708JE CAD Models
UC3708JE Part Data Attributes:
|
UC3708JE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3708JE
Texas Instruments
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.075 µs | |
Width | 7.62 mm |
Alternate Parts for UC3708JE
This table gives cross-reference parts and alternative options found for UC3708JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3708JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0051401QEA | 3-A/3-A dual-channel gate driver with 35-V VDD 16-CDIP -55 to 125 | Texas Instruments | UC3708JE vs 5962-0051401QEA |
5962-0051401QEX | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3708JE vs 5962-0051401QEX |
UC2708NEG4 | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP16, GREEN, BATWING, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UC3708JE vs UC2708NEG4 |