-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad schottky diode array with 3-A peak Forward Current 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6374
|
Newark | Diode Rect, Schottky, 3A, 1.2V, Dip, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):3A, Diode Configuration:Quad Isolated, Diode Case Style:Dip, No. Of Pins:8Pins, Forward Voltage Vf Max:1.2V, Forward Surge Current Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3611N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-UC3611N-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V 3A 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
771 In Stock |
|
$4.5700 | Buy Now |
DISTI #
296-11234-5-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V 3A 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
241 In Stock |
|
$5.4326 / $7.6100 | Buy Now |
DISTI #
595-UC3611N
|
Mouser Electronics | Schottky Diodes & Rectifiers Quad Schottky Diode Array RoHS: Compliant | 758 |
|
$4.5200 / $7.6000 | Buy Now |
|
Rochester Electronics | UC3611 Quad Schottky Diode Array RoHS: Compliant Status: Active Min Qty: 1 | 771 |
|
$3.9200 / $4.6100 | Buy Now |
|
Ameya Holding Limited | DIODE ARRAY SCHOTTKY 50V 3A 8DIP | 15141 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 50V 3A 8DIP | 150600 |
|
RFQ | |
DISTI #
3004224
|
element14 Asia-Pacific | DIODE RECT, SCHOTTKY, 3A, 1.2V, DIP RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$7.2551 / $7.7644 | Buy Now |
DISTI #
3004224
|
Farnell | DIODE RECT, SCHOTTKY, 3A, 1.2V, DIP RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 53 |
|
$6.1749 / $8.0086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3611N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3611N
Texas Instruments
Quad schottky diode array with 3-A peak Forward Current 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for UC3611N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3611N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1611J883B | Quad Schottky diode array, -55C to 125C 8-CDIP -55 to 125 | Texas Instruments | UC3611N vs UC1611J883B |
5962-9053801PA | Quad Schottky diode array, -55C to 125C 8-CDIP -55 to 125 | Texas Instruments | UC3611N vs 5962-9053801PA |
5962-9053801PA | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC3611N vs 5962-9053801PA |
5962-9053801PX | SILICON, RECTIFIER DIODE, CERAMIC, DIP-8 | Texas Instruments | UC3611N vs 5962-9053801PX |
5962-9053801PA | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corporation | UC3611N vs 5962-9053801PA |
5962-9053801PX | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC3611N vs 5962-9053801PX |
UC3611NG4 | SILICON, RECTIFIER DIODE, GREEN, PLASTIC, DIP-8 | Texas Instruments | UC3611N vs UC3611NG4 |
UC1611J | Quad Schottky diode array, -55C to 125C 8-CDIP -55 to 125 | Texas Instruments | UC3611N vs UC1611J |