Part Details for 5962-9053801PA by Defense Logistics Agency
Overview of 5962-9053801PA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9053801PA
5962-9053801PA CAD Models
5962-9053801PA Part Data Attributes:
|
5962-9053801PA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9053801PA
Defense Logistics Agency
Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 5962-9053801PA
This table gives cross-reference parts and alternative options found for 5962-9053801PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9053801PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9053801PX | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | 5962-9053801PA vs 5962-9053801PX |
5962-9053801PA | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corporation | 5962-9053801PA vs 5962-9053801PA |
UC1611J | Quad Schottky diode array, -55C to 125C 8-CDIP -55 to 125 | Texas Instruments | 5962-9053801PA vs UC1611J |
5962-9053801PX | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corporation | 5962-9053801PA vs 5962-9053801PX |