Power Circuits
UC2914DWTRG4
Texas Instruments
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18

Overview of UC2914DWTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UC2914DWTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC2914DWTRG4 by Texas Instruments

UC2914DWTRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP18,.4
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e4
Length
11.55 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
35 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UC2914DWTRG4
    Texas Instruments
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18
    VS

Alternate Parts for UC2914DWTRG4

This table gives cross-reference parts and alternative options found for UC2914DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2914DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2914DWG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18 Texas Instruments UC2914DWTRG4 vs UC2914DWG4
UC2914DWTR 5-V to 35-V hot swap controller, -40C to 85C 18-SOIC -40 to 85 Texas Instruments UC2914DWTRG4 vs UC2914DWTR
UC3914DWG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18 Texas Instruments UC2914DWTRG4 vs UC3914DWG4
UC3914DWTR 5-V to 35-V hot swap controller, 0C to 70C 18-SOIC 0 to 70 Texas Instruments UC2914DWTRG4 vs UC3914DWTR
Part Number Description Manufacturer Compare
UC3914DWG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18 Texas Instruments UC2914DWTRG4 vs UC3914DWG4
UC3914N 5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70 Texas Instruments UC2914DWTRG4 vs UC3914N
UC1914N Power Supply Support Circuit, Fixed, 1 Channel, PDIP18, DIP-18 Unitrode Corp (RETIRED) UC2914DWTRG4 vs UC1914N
UC1914J Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, DIP-18 Unitrode Corp (RETIRED) UC2914DWTRG4 vs UC1914J
UC3914DWTR 5-V to 35-V hot swap controller, 0C to 70C 18-SOIC 0 to 70 Texas Instruments UC2914DWTRG4 vs UC3914DWTR
UC2914NG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 Texas Instruments UC2914DWTRG4 vs UC2914NG4
TPS24710DGSR 2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85 Texas Instruments UC2914DWTRG4 vs TPS24710DGSR
UC2914DWTR 5-V to 35-V hot swap controller, -40C to 85C 18-SOIC -40 to 85 Texas Instruments UC2914DWTRG4 vs UC2914DWTR
UC1914J Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, DIP-18 Unitrode Corporation UC2914DWTRG4 vs UC1914J
UC1914N 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Texas Instruments UC2914DWTRG4 vs UC1914N

Related Parts for UC2914DWTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2914DWTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2914DWTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2914DWTRG4 would you like to use for your alert(s)?
  • Please alert me when UC2914DWTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2914DWTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2914DWTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2914DWTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2914DWTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2914DWTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: