Part Details for UC1914J by Unitrode Corporation
Overview of UC1914J by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1914J
UC1914J CAD Models
UC1914J Part Data Attributes
|
UC1914J
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1914J
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UC1914J
This table gives cross-reference parts and alternative options found for UC1914J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1914J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2914NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 | Texas Instruments | UC1914J vs UC2914NG4 |
UC1914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Texas Instruments | UC1914J vs UC1914N |
UC3914N | 5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70 | Texas Instruments | UC1914J vs UC3914N |
UC1914J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, DIP-18 | Unitrode Corp (RETIRED) | UC1914J vs UC1914J |
UC3914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Rochester Electronics LLC | UC1914J vs UC3914N |