Power Circuits
UC2879NG4
Texas Instruments
Description: Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85

Overview of UC2879NG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UC2879NG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-UC2879NG4
Mouser Electronics Switching Controllers Phase Shift Resonant Controller RoHS: Compliant 0
  • 1 $13.2000
  • 10 $12.1300
  • 20 $11.6300
  • 100 $10.2500
  • 260 $9.7500
  • 500 $9.1200
$9.1200 / $13.2000 Order Now

CAD Models for UC2879NG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2879NG4 by Texas Instruments

UC2879NG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
11 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
29 V
Supply Voltage-Min (Vsup)
10.75 V
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UC2879NG4
    Texas Instruments
    Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85
    VS

Alternate Parts for UC2879NG4

This table gives cross-reference parts and alternative options found for UC2879NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2879NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC1879J Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC2879NG4 vs UC1879J
UC2879N Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85 Texas Instruments UC2879NG4 vs UC2879N
Part Number Description Manufacturer Compare
UC3879NG4 Phase Shift Resonant Controller 20-PDIP 0 to 70 Texas Instruments UC2879NG4 vs UC3879NG4
UC2879N Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85 Texas Instruments UC2879NG4 vs UC2879N
UC1879J Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UC2879NG4 vs UC1879J

Related Parts for UC2879NG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2879NG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2879NG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2879NG4 would you like to use for your alert(s)?
  • Please alert me when UC2879NG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2879NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2879NG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2879NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2879NG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2879NG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: