Part Details for UC1879J by Texas Instruments
Overview of UC1879J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1879J
UC1879J CAD Models
UC1879J Part Data Attributes
|
UC1879J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1879J
Texas Instruments
Phase Shift Resonant Controller 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC1879J
This table gives cross-reference parts and alternative options found for UC1879J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1879J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1879J883B | Phase Shift Resonant Controller 20-CDIP -55 to 125 | Texas Instruments | UC1879J vs UC1879J883B |
UC3879NG4 | Phase Shift Resonant Controller 20-PDIP 0 to 70 | Texas Instruments | UC1879J vs UC3879NG4 |
UC2879J | Phase Shift Resonant Controller 20-CDIP -40 to 85 | Texas Instruments | UC1879J vs UC2879J |
UC3879N | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UC1879J vs UC3879N |
UC2879N | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85 | Texas Instruments | UC1879J vs UC2879N |
UC2879NG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85 | Texas Instruments | UC1879J vs UC2879NG4 |