Part Details for UC2874DW-1 by Texas Instruments
Overview of UC2874DW-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC2874DW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5630 |
|
$6.5000 / $7.6400 | Buy Now |
Part Details for UC2874DW-1
UC2874DW-1 CAD Models
UC2874DW-1 Part Data Attributes
|
UC2874DW-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2874DW-1
Texas Instruments
High Efficiency, Synchronous, Step-down (Buck) Controllers 18-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2874DW-1
This table gives cross-reference parts and alternative options found for UC2874DW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2874DW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3874DW-1 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Rochester Electronics LLC | UC2874DW-1 vs UC3874DW-1 |
UC3874DWTR-1 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Rochester Electronics LLC | UC2874DW-1 vs UC3874DWTR-1 |
UC3874DWTR-1G4 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC2874DW-1 vs UC3874DWTR-1G4 |
UC2874DW-1G4 | High Efficiency, Synchronous, Step-down (Buck) Controllers 18-SOIC -40 to 85 | Texas Instruments | UC2874DW-1 vs UC2874DW-1G4 |
UC3874DWTR-1 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC2874DW-1 vs UC3874DWTR-1 |
UC3874DW-1 | High Efficiency, Synchronous, Step-down (Buck) Controller 18-SOIC 0 to 70 | Texas Instruments | UC2874DW-1 vs UC3874DW-1 |