Part Details for UC3874DW-1 by Rochester Electronics LLC
Overview of UC3874DW-1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3874DW-1
UC3874DW-1 CAD Models
UC3874DW-1 Part Data Attributes
|
UC3874DW-1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3874DW-1
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3874DW-1
This table gives cross-reference parts and alternative options found for UC3874DW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3874DW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2874DW-1 | High Efficiency, Synchronous, Step-down (Buck) Controllers 18-SOIC -40 to 85 | Texas Instruments | UC3874DW-1 vs UC2874DW-1 |
UC2874DW-1G4 | High Efficiency, Synchronous, Step-down (Buck) Controllers 18-SOIC -40 to 85 | Texas Instruments | UC3874DW-1 vs UC2874DW-1G4 |
UC3874DWTR-1 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Rochester Electronics LLC | UC3874DW-1 vs UC3874DWTR-1 |
UC3874DWTR-1 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC3874DW-1 vs UC3874DWTR-1 |
UC3874DW-1G4 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC3874DW-1 vs UC3874DW-1G4 |
UC3874DW-1 | High Efficiency, Synchronous, Step-down (Buck) Controller 18-SOIC 0 to 70 | Texas Instruments | UC3874DW-1 vs UC3874DW-1 |